• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608620038 Stand for sanding sleeves, 9 500 max/min, 6 mm, 60 mm, 30 mm Diameter 6 mm Shank diameter 6

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Shank Ø

6 mm

Dim

(Ø x L) 6 mm x 185 mm

Content

1 pc(s)

Material

Steel

Width

30 mm

Length

185 mm

(Ø)

6 mm

Shank diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508712 Bosch Accessories 2608620038 Stand for sanding sleeves, 9 500 max/min, 6 mm, 60 mm, 30 mm Diameter 6 mm Shank diameter 6

Description

Versatile sanding sleeves are ideal for precise grinding work. Quality: Best for metal, high tear-proof and with excellent abrasion performance. In all standard dimensions available. 9 500 max/min, 6 mm, 60 mm, 30 mm.

Hints

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?