• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608621463 Sandpaper sheet Grit size 320 (L x W) 5000 mm x 93 mm 5 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sandpaper sheet

Grit size

320

Length

5000 mm

Width

93 mm

Content

5 m

Dim

(L x W) 5000 mm x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208636 Bosch Accessories 2608621463 Sandpaper sheet Grit size 320 (L x W) 5000 mm x 93 mm 5 m

Description

The J450 Expert sanding sheet for Wood and Paint has an excellent material removal rate on wood and paint surfaces. Thanks to the half-grain grains, it ensures a uniform, consistently high material removal rate. The flexible base made of J-fabric enables grinding of curved workpieces and in difficult areas. The J450 Expert for Wood and Paint abrasive sheet is ideal for grinding solid wood and for removing paint, varnish and veneer. It is compatible for use with hand sanders and oscillating sanders with clamping brackets. The J450 Expert for Wood and Paint sanding sheet can be easily cut to the desired size and shape. It can be easily pulled lengthwise or crosswise. Roll width mm: 93, roll length m: 5, grain size: 320

This text is machine translated.