• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608621780 Abrasive fibre disc Diameter 115 mm Grit size=60 5 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

100 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Minimum order quantity: 5
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT R781 Prisma Ceramic fiber disc X-LOCK 115 mm 2223 mm G 60

  • Up to 4 times faster than the standard fiber disc
  • Fast material removal with Bosch Prisma Ceramic technology.
  • With X-LOCK just one click is enough – the fastest changing system for accessories available on the market. Also suitable for angle grinder with nut and thread.
  • ideal for grinding metal, e.g. for removing thick welds from metal structures.
  • Expert Abrasives - the best for all trades.

Technical specifications

Product type

Abrasive fibre disc

(Ø)

115 mm

Compatible with (details)

Ferrous metals

Steel/ferrous metal

Ferrous metals

Cast iron non-ferrous metal

Aluminium

Bore Ø

22.23 mm

Grit size

60

Content

5 pc(s)

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385822 Bosch Accessories 2608621780 Abrasive fibre disc Diameter 115 mm Grit size=60 5 pc(s)

Description

Up to 4 times faster than the standard fiber disc - the removal of the welding seam of metal workpieces is strenuous and time-consuming. If the process can be accelerated, the prism fiber disc allows professional users to work much more efficiently. And with the Expert R781 Prisma Ceramic fiber disc you can grind much faster. Bosch Prisma Ceramic is characterized by its sharp triangular grain, which cuts more effectively than broken ceramic grains. This highly efficient disc produces less surface heat during use, so you can grind longer and faster. In addition, the self-sharpening effect ensures that the high ablation speed is maintained over the entire service life. Bosch Expert R781 X-LOCK Prisma Ceramic Fiber Disc lets you grind metal much faster than conventional discs without compromising on quality. It therefore enables professional angle grinder users to work more productively. With X-LOCK just one click is enough – the fastest changing system for accessories available on the market. Also suitable for angle grinder with nut and thread.

This text is machine translated.

Features

  • X-LOCK

Scope of delivery

  • 5 x EXPERT R781 Prisma Ceramic Fiber Disc, X-LOCK, 115 mm, 22.23 mm, G 60, 5-piece

System requirements

  • X-LOCK

More interesting products

(*All information is plus legal VAT)