• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608621828 Abrasive fibre disc Diameter 180 mm Grit size=36 25 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EXPERT R782 Prisma Ceramic fiber disc, 180 mm, 22.23 mm, G 36

  • Up to 4 times faster than the standard fiber disc
  • Fast material removal with Bosch Prisma Ceramic technology.
  • With 22.23 mm bore diameter for standard angle grinder with clamping nut.
  • ideal for grinding stainless steel, e.g. for removing thick welds from metal structures.
  • Expert Abrasives - the best for all trades.

Technical specifications

Product type

Abrasive fibre disc

(Ø)

180 mm

Bore Ø

22.23 mm

Grit size

36

Material

Ceramic

Material suitability

Stainless steel

Content

25 pc(s)

Type (Bosch)

Bosch Professional (blue)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385839 Bosch Accessories 2608621828 Abrasive fibre disc Diameter 180 mm Grit size=36 25 pc(s)

Description

Up to 4 times faster than the standard fiber disc - the removal of the welding seam of stainless steel workpieces is strenuous and time-consuming. If the process can be accelerated, the prism fiber disc allows professional users to work much more efficiently. And with the Expert R782 Prisma Ceramic fiber disc you can grind much faster. Bosch Prisma Ceramic is characterized by its sharp triangular grain, which cuts more effectively than broken ceramic grains. This highly efficient disc produces less surface heat during use, so you can grind longer and faster. In addition, the self-sharpening effect ensures that the high ablation speed is maintained over the entire service life. Bosch Expert R782 Prisma Ceramic Fiber Disc lets you grind stainless steel much faster than conventional discs without compromising on quality. It therefore enables professional angle grinder users to work more productively. With 22.23 mm bore diameter for standard angle grinder with clamping nut.

This text is machine translated.

Scope of delivery

  • 25 x EXPERT R782 Prisma Ceramic fiber disc, 180 mm, 22.23 mm, G 36