• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608626218 Flap disc Diameter 115 mm Grit size=120 1 pc(s)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flap disc

(Ø)

115 mm

Grit size

120

Material suitability

Steel

Stainless steel V2A

Aluminium

Content

1 pc(s)

Disc diameter

115 mm

Bore diameter

22.23 mm

Grinding

115 mm

120

TRUE

TRUE

FALSE

TRUE

FALSE

FALSE

22.23 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828002 Bosch Accessories 2608626218 Flap disc Diameter 115 mm Grit size=120 1 pc(s)

Description

High-speed grinding of metal! Cooling coating for faster grinding without overheating Flap discs are Ideal for fast material removal. They also allow you to grind, blend and work with a single accessory. We have developed the EXPERT X782 fan grinding disc so that you can do all these tasks faster than before. The EXPERT X782 is the fastest fan grinding disc in our powerful EXPERT range. We have developed them for metal workers, welders and metal builders who want to grind metal more quickly and efficiently. Faster grinding with less pressure thanks to Bosch ceramic technology

This text is machine translated.