• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608628416 Edge shaper Tungsten carbide Length 56 mm Product size (Ø) 35 mm Working length 14 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Edge shaper

Material

Tungsten carbide

Length

56 mm

Working length

14 mm

Content

1 pc(s)

(Ø)

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644905 Bosch Accessories 2608628416 Edge shaper Tungsten carbide Length 56 mm Product size (Ø) 35 mm Working length 14 mm

Description

The standard for Wood chamfer cutter with 45 degree angle allows a high cutting performance for consistent chamfering. With high-quality tungsten carbide blades for durability and reliable cutting. The design of the cutter also limits the chip size and thus prevents kickback. The cutter is suitable for consistent chamfering of edges in soft and hard wood as well as wood composites. The chamfer width is simply controlled by adjusting the cutter height. The 45 degree angle is also ideal for general sloped applications. It is suitable for hand milling and portable table milling. The ball bearing enables direct routing on the workpiece without side guide. Shaft inch: 1/4, Angle degree: 45, Width (B) mm: 11.1, Width (B) inches: 7/16, Diameter (D) mm: 34.9, Diameter (D) inches: 1 3/8 working length (L) mm: 14.7, Working length (L) inches: 37/64, Overall length (G) mm: 56, Overall length (G) inches: 2 13/64

This text is machine translated.

Hints

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.