• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608630058 Jigsaw blade T 244 D, speed for wood, 5-pack 5 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Jigsaw blade T 244 D, speed for wood, 5-pack

  • Speed for wood

Technical specifications

Product type

Jigsaw blade

Material suitability

Softwood

Saw blade length

100 mm

Content

5 pc(s)

Type (Bosch)

Bosch Professional (blue)

Length

100 mm

Features

designed for round cuts

Saw blade shaft

T shaft / one-tappet shaft/ EURO chuck

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508962 Bosch Accessories 2608630058 Jigsaw blade T 244 D, speed for wood, 5-pack 5 pc(s)

Description

T244D. HCS, set, ground. Soft wood (5-50 mm), chipboard, plywood, fiberboard, particularly for curved cut. Speed for wood.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)