• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608690195 Spade chisel 125 mm Total length 400 mm Hex shank 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spade chisel

Chisel width

125 mm

Total length

400 mm

Tool holder

Hex shank

Content

1 pc(s)

Length

400 mm

Description

Suitable for TE-S system. Spade chisel. 400 x 125 mm

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?