• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608706986 2608706986 Carbide metal Masonry twist drill bit 8 mm Total length 200 mm carbide-tipped 1

1/17
Product type
Masonry twist drill bit
Drill hole Ø
8 mm
Content
1 pc(s)
Material
Carbide metal
Material suitability
Concrete
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Masonry twist drill bit

Drill hole Ø

8 mm

Content

1 pc(s)

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Working length

150 mm

Total length

200 mm

200 mm

150 mm

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

8.00 mm

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732460 Bosch Accessories 2608706986 2608706986 Carbide metal Masonry twist drill bit 8 mm Total length 200 mm carbide-tipped 1

Description

Outstanding life in concrete, stone and brick! Tip with a solid carbide cutting edge withstands the drilling in percussion mode Standard impact and rotary drill wear quickly. On the other hand, the use of hammer drills with hammer drills can lead to inaccurate drill holes with splinters and broken stone plates. Our PRO HEX-5drill bit offers the solution. The drill has a special tip design so that you can drill clean holes over and over again with your hammer drill.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.