• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900312 Wood fraise 1-piece 12 mm Total length 152 mm Hex shank 1 pc(s)

1/5
Product type
Wood fraise
Drill hole Ø
12 mm
Material suitability
Wood
Tool holder
Hex shank
Shank Ø
6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT SelfCut Speed flat milling drill, 12 x 152 mm

  • Up to 3 times faster than a standard drill
  • Quick drilling is easy with Bosch Tip Technology
  • Hexagonal shaft for maximum power transmission in standard drill chuck and in hexagonal holders.
  • ideal for drilling quick holes in soft wood plates, coarse particle boards and particle boards, e.g. for drilling single bolts for wiring or dowel mounting on railings. Easy to use in tight niches.
  • The first choice for electricians and other installers: Maximum speed and efficiency.

Technical specifications

Product type

Wood fraise

Drill hole Ø

12 mm

Material suitability

Wood

Tool holder

Hex shank

Shank Ø

6 mm

Content

1 pc(s)

Total length

152 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385250 Bosch Accessories 2608900312 Wood fraise 1-piece 12 mm Total length 152 mm Hex shank 1 pc(s)

Description

Up to 3 times faster than a standard drill - flat milling drill bits are a great accessory for electricians and other installers and construction workers. What was it if they could be even faster and more efficient? This is possible with Bosch Tip Technology. The Expert SelfCut Speed offers the most advanced designs for flat milling drill bits. This makes it easy to use and extremely convenient for professional users. The Bosch patented threaded tip pulls the flat milling drill into the wood with the lowest pressure from the user. This is especially useful if you need to drill overhead or in narrow niches. The advanced paddle design provides for additional speed. It offers craftsmen efficiency and comfort when they need to drill through holes or ground holes to install cables, wires or other hardware. Hexagonal shaft for maximum power transmission in standard drill chuck and in hexagonal holders.

This text is machine translated.

Features

  • Hex shank

Scope of delivery

  • 1 x EXPERT SelfCut Speed flat milling drill, 12 x 152 mm

System requirements

  • Hex shank

More interesting products

(*All information is plus legal VAT)