EXPERT SelfCut Speed flat milling drill, 35 x 400 mm
Up to 3 times faster than a standard drill
Quick drilling is easy with Bosch Tip Technology
Hexagonal shaft for maximum power transmission in standard drill chuck and in hexagonal holders.
ideal for drilling quick holes in soft wood plates, coarse particle boards and particle boards, e.g. for drilling single bolts for wiring or dowel mounting on railings. Easy to use in tight niches.
The first choice for electricians and other installers: Maximum speed and efficiency.
Technical specifications
Product type
Wood fraise
Drill hole Ø
35 mm
Material suitability
Wood
Tool holder
Hex shank
Shank Ø
6 mm
Content
1 pc(s)
Total length
400 mm
Type (Bosch)
Bosch Professional (blue)
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Drill hole Ø
Bosch Accessories 2608900355 Wood fraise 35 mm Total length 400 mm Hex shank 1 pc(s)
User & Safety Instructions 2385293 Bosch Accessories 2608900355 Wood fraise 35 mm Total length 400 mm Hex shank 1 pc(s)
Description
Up to 3 times faster than a standard drill - flat milling drill bits are a great accessory for electricians and other installers and construction workers. What was it if they could be even faster and more efficient? This is possible with Bosch Tip Technology. The Expert SelfCut Speed offers the most advanced designs for flat milling drill bits. This makes it easy to use and extremely convenient for professional users. The Bosch patented threaded tip pulls the flat milling drill into the wood with the lowest pressure from the user. This is especially useful if you need to drill overhead or in narrow niches. The advanced paddle design provides for additional speed. It offers craftsmen efficiency and comfort when they need to drill through holes or ground holes to install cables, wires or other hardware. Hexagonal shaft for maximum power transmission in standard drill chuck and in hexagonal holders.
This text is machine translated.
Features
Hex shank
Scope of delivery
1 x EXPERT SelfCut Speed flat milling drill, 35 x 400 mm
System requirements
Hex shank
Description
Up to 3 times faster than a standard drill - flat milling drill bits are a great accessory for electricians and other installers and construction workers. What was it if they could be even faster and more efficient? This is possible with Bosch Tip Technology. The Expert SelfCut Speed offers the most advanced designs for flat milling drill bits. This makes it easy to use and extremely convenient for professional users. The Bosch patented threaded tip pulls the flat milling drill into the wood with the lowest pressure from the user. This is especially useful if you need to drill overhead or in narrow niches. The advanced paddle design provides for additional speed. It offers craftsmen efficiency and comfort when they need to drill through holes or ground holes to install cables, wires or other hardware. Hexagonal shaft for maximum power transmission in standard drill chuck and in hexagonal holders.
This text is machine translated.
Features
Hex shank
Scope of delivery
1 x EXPERT SelfCut Speed flat milling drill, 35 x 400 mm