• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900367 EXPERT ‘Thick Tough Metal’ S 955 CHC saber saw blade, 10 pieces Saw blade length 150 mm 10

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT ‘Thick Tough Metal’ S 955 CHC saber saw blade, 10 pieces

  • Holds up to 100 times longer than a bimetal blade in robust material
  • Outstanding lifetime through Bosch Carbide Technology
  • Suitable for all saber saws with S-shank.
  • ideal for cutting thick, tough metal such as: Cast iron pipe such as main water pipes. High-alloy steel in construction and high-strength steel.
  • The first choice for utility workers: Durable and powerful.

Technical specifications

Product type

Recipro saw blade

Saw blade length

150 mm

Material suitability

Metal

Content

10 pc(s)

Type (Bosch)

Bosch Professional (blue)

Number of cogs

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385890 Bosch Accessories 2608900367 EXPERT ‘Thick Tough Metal’ S 955 CHC saber saw blade, 10 pieces Saw blade length 150 mm 10

Description

Holds up to 100 times longer than a bimetal blade in tough material - cutting through thick metal such as steel profiles or heavy cast pipes is probably not your favorite work. Plumbing contractors, renters and demolition workers all know that this hard work requires sweat and muscle power even with a high-performance saber saw. The Expert ‘Thick Tough Metal’ not only cuts thick metal, it also offers an extremely long service life in these toughest applications. Bosch Carbide Technology gives the blade an outstanding service life. The teeth are made of hard metal and are welded on a particularly robust, wide sheet of steel with high material thickness – perfect for straight cuts and resistance. Professionals who have never used a Bosch carbide sheet will be amazed was the Bosch Expert ‘Thick Tough Metal’ saber saw blade withstands everything. With Bosch Expert ‘Thick Tough Metal’ saber saw blade, you may even be able to enjoy cutting thick steel and cast iron. Suitable for all saber saws with S-shank.

This text is machine translated.

Features

  • S-Shaft

Scope of delivery

  • 10 x EXPERT ‘Thick Tough Metal’ S 955 CHC saber saw blade, 10 pieces

System requirements

  • S-Shaft

More interesting products

(*All information is plus legal VAT)