• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900385 EXPERT ‘Window Demolition’ S 956 DHM saber saw blade, 1 piece Saw blade length 150 mm 1 pc(

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT ‘Window Demolition’ S 956 DHM saber saw blade, 1 piece

  • Holds up to 50 times longer than a bimetal sheet in robust materials
  • Outstanding lifetime through Bosch Carbide Technology
  • Suitable for all saber saws with S-shank.
  • ideal for cutting out windows
  • Can cut through a window fixing screw so that window parts can be removed
  • Can cut through windows of all kinds of composite materials
  • And it can also cut through doors and hinges.
  • The first choice for window builders: Durable and powerful.

Technical specifications

Product type

Recipro saw blade

Saw blade length

150 mm

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Number of cogs

4

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385906 Bosch Accessories 2608900385 EXPERT ‘Window Demolition’ S 956 DHM saber saw blade, 1 piece Saw blade length 150 mm 1 pc(

Description

Holds up to 50 times longer than a bimetal sheet in robust materials - cutting out windows for replacement or during demolition work was always a difficult task when several window materials such as steel-reinforced wood or plastic had to be sawed. As high-strength structural steel was used more and more frequently for window fixing screws, the old bimetal blades could no longer penetrate a single screw. The Bosch Expert ‘Window Demolition’ saber saw blade is a sheet for modern window dismantling. Bosch Carbide Technology has teeth that pass through the toughest and strongest fixing screws – and withstand them. The short, tapered tips and side-adjusted carbide teeth are all designed for special tasks: The blade is our specialist for windows and doors – whether made of wood, plastic or composite material. The combination of durability, efficiency and the ability to perform window or door demolition work makes the Bosch Expert ‘Window Demolition’ saber saw blade very popular with window builders. It even withstands contact with masonry, mortar and plaster. Suitable for all saber saws with S-shank.

This text is machine translated.

Features

  • S-Shaft

Scope of delivery

  • 1 x EXPERT ‘Window Demolition’ S 956 DHM saber saw blade, 1 piece

System requirements

  • S-Shaft

More interesting products

(*All information is plus legal VAT)