• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900403 EXPERT ‘Tough Wood’ S 1142 KHM saber saw blade, 1 piece Saw blade length 225 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT ‘Tough Wood’ S 1142 KHM saber saw blade, 1 piece

  • Holds up to 50 times longer than a HCS sheet in tough material
  • Outstanding lifetime through Bosch Carbide Technology
  • Suitable for all saber saws with S-shank.
  • ideal for cutting tough wood of any kind, such as: Wet or pressure-treated wood Dirty wood outdoors, e.g. Cut roots and thick boards.
  • The first choice for gardeners and landscape designers: Durable and efficient.

Technical specifications

Product type

Recipro saw blade

Saw blade length

225 mm

Material suitability

Hardwood

Wood

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Number of cogs

8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385333 Bosch Accessories 2608900403 EXPERT ‘Tough Wood’ S 1142 KHM saber saw blade, 1 piece Saw blade length 225 mm 1 pc(s)

Description

Holds up to 50 times longer than a HCS sheet in tough material - there are softwood, there are hardwood - and then there are these tough woods that destroy saw blades and cause frustration. Wet wood, thick, pressure-treated boards and knotted living roots or thick branches fall into this unpleasant category. The good news: The Expert ‘Tough Wood’ can cut them all. The Bosch Expert ‘Tough Wood’ saber saw blade is given its outstanding service life by Bosch Carbide Technology (Bosch Carbide Technology) – the hardest metal is integrated into the tooth structure with advanced design and manufacturing techniques. The extra-large chip rooms provide for a very fast chip removal and thus enable fast and efficient cuts. The Bosch Expert ‘Tough Wood’ saber saw blade will be appreciated above all by landscape designers, carpenters and craftsmen. It's so tough and durable that you can cut roots to remove trees and hedges without having to worry about the ground and the stones inside. Suitable for all saber saws with S-shank.

This text is machine translated.

Features

  • S-Shaft

Scope of delivery

  • 1 x EXPERT ‘Tough Wood’ S 1142 KHM saber saw blade, 1 piece

System requirements

  • S-Shaft

More interesting products

(*All information is plus legal VAT)