• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-80444 Recipro-Wave meter 300mm Saw blade length 300 mm 3 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for: Plastic
  • Hard metal version: No.
  • Material HCS
  • Cutting length 300 mm
  • Thickness: 1.27 mm
Product type

Recipro saw blade

Saw blade length

300 mm

Material suitability

Plastic

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349958 Makita P-80444 Recipro-Wave meter 300mm Saw blade length 300 mm 3 pc(s)

Description

Double wave ship; Fast, cleanest cut in mineral wool, foams (EPS/PUR), styrodur, styrofoam, leather, Rubber, paper, carpets up to 250 mm material thickness.
Recipro saw blade with high quality serrated edge. The blade is ground on both sides, with a shaft distance of 10 mm for special use in mineral wool, construction foam, EPS, PUR, polystyrene, Styrodur, leather, rubber, paper, carpet, other soft fabrics and non-abrasive soft materials up to 175 mm. The HCS steel used in production also provides high service life and long service life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)