• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900541 EXPERT ‘Hardwood Fast’ T 144 DHM jigsaw blade, 3 pieces 3 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

EXPERT ‘Hardwood Fast’ T 144 DHM jigsaw blade, 3 pieces

  • Holds up to 50 times longer than a HCS sheet in tough materials
  • Outstanding lifetime through Bosch Carbide Technology
  • Suitable for all T-shank jigsaws.
  • ideal for fast, straight cuts in hardwood or grinding materials, e.g. when laying terrace decks, for the installation
  • And for cutting plasterboard or cement fiber boards.
  • The first choice for carpenters: Durable and efficient.

Technical specifications

Product type

Jigsaw blade

Material suitability

Hardwood

Saw blade length

100 mm

Tooth pitch

8.5

Material (details)

Carbide

Content

3 pc(s)

Type (Bosch)

Bosch Professional (blue)

Number of cogs

5.5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385327 Bosch Accessories 2608900541 EXPERT ‘Hardwood Fast’ T 144 DHM jigsaw blade, 3 pieces 3 pc(s)

Description

Holds up to 50 times longer than an HCS sheet in tough materials - works like cutting modern floorboards for a terrace or a balcony are very exhausting. Unfortunately, tough or abrasive materials such as wood-plastic composites tended to destroy jigsaw blades. This is no longer the case: The Expert ‘Hardwood Fast’ has carbide teeth for an outstanding service life. In contrast to most wood jigsaw blades, Bosch Carbide Technology was used for the Expert ‘HardwoodFast’. The blade's sharp carbide teeth are ground out of the toughest metal to ensure they can cut the toughest materials quickly. The Bosch Expert ‘Hardwood Fast’ jigsaw blade also cuts MDF, heavy-metal panels, WPC, plasterboard and fiberboard. It offers a fast, high-quality cut and is much longer-lasting than conventional jigsaw blades. It is the first choice for professionals. Suitable for all T-shank jigsaws.

This text is machine translated.

Features

  • T-shaft

Scope of delivery

  • 3 x EXPERT ‘Hardwood Fast’ T 144 DHM jigsaw blade, 3 pieces

System requirements

  • T-shaft

More interesting products

(*All information is plus legal VAT)