• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900542 EXPERT ‘Laminate Clean’ T128 BHM jigsaw blade, 3 pieces 3 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT ‘Laminate Clean’ T128 BHM jigsaw blade, 3 pieces

  • Holds up to 50 times longer than a HCS sheet in tough materials
  • Outstanding lifetime through Bosch Carbide Technology
  • Suitable for all T-shank jigsaws.
  • ideal for cutting to length laminate floors in shops or other commercial installations
  • Cutting of fiber-reinforced vinyl floor boards
  • Cutting of HPL (high-pressure film pressure plate) such as cladding for houses.
  • The first choice for shopkeepers: Durable and high-quality finish.

Technical specifications

Product type

Jigsaw blade

Material suitability

Laminate

Saw blade length

92 mm

Tooth pitch

1.8

Material (details)

Carbide

Content

3 pc(s)

Type (Bosch)

Bosch Professional (blue)

Number of cogs

1.8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385858 Bosch Accessories 2608900542 EXPERT ‘Laminate Clean’ T128 BHM jigsaw blade, 3 pieces 3 pc(s)

Description

Holds up to 50 times longer than an HCS sheet in tough materials - If you are laying laminate flooring or HPL panels, you want to make a clean cut with your jigsaw. However, the material is so abrasive that normal sheets become dull quickly and do not produce any more power. The Expert 'Laminate Clean' combines Carbide technology with opposing teeth for clean cuts and excellent durability. The carbide tooth bar ensures repeated, high-quality cuts in abrasive materials such as fiber reinforced vinyl floors and high-pressure film-press plates. The extra-fine teeth cut smoothly into thin material. The opposing rows of teeth ensure that the cut on both sides is very clean. The Bosch Expert ‘Laminate Clean’ jigsaw blade is a powerful sheet for laminate work. Due to its very long service life, it is also the first choice for professionals who do not want to waste money on jigsaw blades that do not last long. Suitable for all T-shank jigsaws.

This text is machine translated.

Features

  • T-shaft

Scope of delivery

  • 3 x EXPERT ‘Laminate Clean’ T128 BHM jigsaw blade, 3 pieces

System requirements

  • T-shaft

More interesting products

(*All information is plus legal VAT)