• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900549 EXPERT ‘Hardwood 2-side clean‘ Jig saw blade set, 2-piece, T308BF/BFP 3 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT ‘Hardwood 2-side clean‘ Jig saw blade set, 2-piece, T308BF/BFP

  • Set with T 308 BF and T 308 BFP for cleaner cuts.
  • Tear-free cuts with 2-side Clean Geometry.
  • Suitable for all T-shank jigsaws.
  • ideal for cut-out-free cuts. T308BF for cut-out-free straight cuts in plastic-coated plate materials
  • T308BFP for cut-out-free, precise angle cuts in very thick materials such as kitchen worktops.
  • The first choice for shopkeepers and carpenters: Precise and high-quality finish.

Technical specifications

Product type

Jigsaw blade

Material suitability

Hardwood

Tooth pitch

8.5

Material (details)

BIM

Content

3 pc(s)

Type (Bosch)

Bosch Professional (blue)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385329 Bosch Accessories 2608900549 EXPERT ‘Hardwood 2-side clean‘ Jig saw blade set, 2-piece, T308BF/BFP 3 pc(s)

Description

Set with T 308 BF and T 308 BFP for cleaner cuts. - It has always been an art among carpenters and carpenters to ensure that the visible part of the work material shows the "clean side" of a jigsaw section. Sometimes you have to turn the workpiece over to sawing or saw from the bottom to have the desired cutting quality on the viewing side. Or you can use the Expert ‘Hardwood 2-side clean’, which offers a perfect, tear-free cut thanks to its tooth geometry on both sides. The sophisticated design of these jigsaw blades makes no further work necessary after cutting. The teeth prevent tearing during upward and downward stroke. This is perfect for professionals who want to save time and provide their customers with the highest quality work. Made of bi-metal – a strip made of high-speed steel welded to a flexible sheet of steel to combine strength and flexibility – the Bosch Expert Hardwood 2-side clean jigsaw blade is robust enough to cut coated kitchen plates made of coarse or hard wood. Available for cut-out straight cuts (T308BF) and for particularly precise cut-out-free angle cuts (T308BFP) suitable for all T-shank jigsaws.

This text is machine translated.

Features

  • T-shaft

Scope of delivery

  • 3 x EXPERT ‘Hardwood 2-side clean‘ Jig saw blade set, 2-piece, T308BF/BFP

System requirements

  • T-shaft

More interesting products

(*All information is plus legal VAT)