• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256720 Jigsaw blade HCS, T 344 D 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Saw blade length

128 mm

Content

2 pc(s)

Length

152 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818868 Bosch Accessories 2609256720 Jigsaw blade HCS, T 344 D 2 pc(s)

Description

Jigsaw blade for fast, rough cuts in soft wood, chipboard. Fast, rough cuts in thick timber. With Einnockenschaft, made of carbon steel for use in thick materials such as wood, fiberboard and plastics. Tooth-polished, free-cutting set. HCS For material thicknesses of 5 - 100 mm.

Features

  • Tooth pitch 4.0 mm/6 TPI.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)