• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900596 Tile drill bit set 5-piece 6 mm Hex shank 5 pc(s)

1/6
Product type
Tile drill bit set
Drill hole Ø
6 mm
Material suitability
Ceramic
Tiles
Content
5 pc(s)
Tool holder
Hex shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT HEX-9 HardCeramic drill mixed set, 6 mm, 5-piece

  • Lasts up to 10 times longer than a standard tile drill
  • Extremely durable drill tip with Bosch Carbide Technology.
  • Hexagonal shaft for maximum power transmission in standard drill chuck and in hexagonal holders.
  • ideal for drilling holes in bathroom tiles, e.g. for installing a shower partition
  • And for drilling into roof tiles without the need for cooling. Drills effortlessly in tiles up to a hardness of PEI 5.
  • The first choice for interior decorators and roofers: Durable and practical.

Technical specifications

Product type

Tile drill bit set

Drill hole Ø

6 mm

Material suitability

Ceramic

Tiles

Content

5 pc(s)

Tool holder

Hex shank

Shank Ø

6 mm

Type (Bosch)

Bosch Professional (blue)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385200 Bosch Accessories 2608900596 Tile drill bit set 5-piece 6 mm Hex shank 5 pc(s)

Description

Holds up to 10 times longer than a standard tile drill - since wall tiles are now ever bigger and harder, drilling holes with a tile drill is also increasingly difficult. Bosch has therefore developed the Expert HardCeramic Drill. Hard ceramic can be drilled dry with this. It also lasts much longer than our benchmark tile drill. Bosch’s Carbide Technology (Carbide technology from Bosch) is used for this special hard-ceramic drill. Carbide is the hardest of all metals. It is combined with an advanced, multi-cutting tip that distributes the workload across multiple asymmetrical surfaces. This complex drill tip, which is manufactured with a fine-grinding process, also enables precise drilling without slipping and scratching. The Bosch Expert HEX-9 HardCeramic drill is suitable for drilling ceramics. It can drill holes in hard tiles without lubricant or cooling. Hexagonal shaft for maximum power transmission in standard drill chuck and in hexagonal holders.

This text is machine translated.

Features

  • Hex shank

Scope of delivery

  • 5 x EXPERT HEX-9 HardCeramic drill mixed set, 6 mm, 5-piece

System requirements

  • Hex shank