• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900661 EXPERT MultiMaterial Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Stone, Con

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT multi-material diamond cutting discs, 150 x 22.23 x 2.4 x 12 mm

  • Lasts up to 4 times longer than a standard multi-material diamond cutting disc
  • Extremely long-life cutting edge with Bosch Diamond Technology.
  • With 22.23 mm bore diameter for standard angle grinder with clamping nut.
  • ideal for cutting building materials such as bricks and reinforced concrete and for straight cuts in paving stones. Cutting bricks for masonry work. Cuts common materials used in house building.
  • The first choice for construction workers: Durable and versatile.

Technical specifications

Product type

Diamond cutting disc

Thickness

2.4 mm

Material suitability

Stone

Concrete

Brick

Bore Ø

22.23 mm

Dim

(Ø) 150 mm

(Ø)

150 mm

Type (Bosch)

Bosch Professional (blue)

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385309 Bosch Accessories 2608900661 EXPERT MultiMaterial Diamond cutting disc Diameter 150 mm Bore diameter 22.23 mm Stone, Con

Description

Holds up to 4 times longer than a standard multi-material diamond cutting disc - on modern construction sites many different hard materials have to be cut … the Expert multi-material cutting disc is the ideal accessory for busy construction professionals who have to cut concrete, brick, roof tiles and reinforced concrete, because it simply offers a longer service life. The high segments of this cutting disc are made of an advanced matrix of metal and diamonds, which remains extremely sharp. These segments are laser-welded to a hard steel body. The sides are corrugated to remove dust. This improves efficiency and durability. This blend of optimum diamond grain and advanced design features ensures the Bosch Expert Bosch Multi-Material diamond cutting disc has an unsurpassed durability. It cuts more reliably and longer than other Bosch diamond discs and ultimately offers an excellent price-performance ratio. With 22.23 mm bore diameter for standard angle grinder with clamping nut.

This text is machine translated.

Features

  • M14

Scope of delivery

  • 1 x EXPERT multi-material diamond cutting discs, 150 x 22.23 x 2.4 x 12 mm

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)