• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900670 EXPERT MultiMaterial X-LOCK Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Sto

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Accessories 2608900670 EXPERT MultiMaterial X-LOCK Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Stone, Concrete, Brick 1 pc(s)

  • Lasts up to 4 times longer than a standard multi-material diamond cutting disc
  • Extremely long-life cutting edge with Bosch Diamond Technology.
  • With X-LOCK just one click is enough – the fastest changing system for accessories available on the market. Also suitable for angle grinder with nut and thread.
  • ideal for cutting building materials such as bricks and reinforced concrete and for straight cuts in paving stones. Cutting bricks for masonry work. Cuts common materials used in house building.
  • The first choice for construction workers: Durable and versatile.

Technical specifications

Product type

Diamond cutting disc

Thickness

2.4 mm

Material suitability

Stone

Concrete

Brick

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385306 Bosch Accessories 2608900670 EXPERT MultiMaterial X-LOCK Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Sto

Description

Holds up to 4 times longer than a standard multi-material diamond cutting disc - on modern construction sites many different hard materials have to be cut … the Expert multi-material cutting disc is the ideal accessory for busy construction professionals who have to cut concrete, brick, roof tiles and reinforced concrete, because it simply offers a longer service life. The high segments of this cutting disc are made of an advanced matrix of metal and diamonds, which remains extremely sharp. These segments are laser-welded to a hard steel body. The sides are corrugated to remove dust. This improves efficiency and durability. This blend of optimum diamond grain and advanced design features ensures the Bosch Expert X-LOCK diamond cutting disc multi-material is extremely durable. It cuts more reliably and longer than other Bosch diamond discs and ultimately offers an excellent price-performance ratio. With X-LOCK just one click is enough – the fastest changing system for accessories available on the market. Also suitable for angle grinder with nut and thread.

This text is machine translated.

Features

  • X-LOCK, 22.23 mm bore

Scope of delivery

  • 1 x EXPERT multi-material X-LOCK diamond cutting discs, 125 x 22.23 x 2.4 x 12 mm

System requirements

  • X-LOCK, 22.23 mm bore

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)