EXPERT N477 SCM disc for angle grinder, 115 x 22 mm, extra coarse
Up to 4 times faster than a standard disc.
Maximum removal rate with Bosch Surface Structure.
Simple attachment with Velcro fastener.
ideal for balancing metal surfaces, for example after sanding a weld, for balancing metal surfaces before painting, and for removing faults, rust and discoloration.
The first choice for metal workers: Fast and efficient.
Technical specifications
Product type
Polishing disc
(Ø)
115 mm
Compatible with (details)
Angle grinder
Bore Ø
22 mm
Content
1 pc(s)
Type (Bosch)
Bosch Professional (blue)
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Bosch Accessories 2608901264 Polishing disc Diameter 115 mm 1 pc(s)
User & Safety Instructions 2386030 Bosch Accessories 2608901264 Polishing disc Diameter 115 mm 1 pc(s)
Description
Up to 4 times faster than a standard disc. - For professional metal workers, a beautiful surface is very important. However, surface finishing can be a very time-consuming task. By minimizing the process steps required for a perfect finish, the Expert N477 disc ensures efficiency without compromising on quality. The Expert N477 Surface Conditioning Material Disc is part of the Bosch Surface Structure range of high-performance abrasives. It combines the toughness of ceramic-coated aluminum oxide grains with a 3D nonwoven structure to provide a fast cutting SCM that does not smear. These discs are ideal for balancing scratches, which are left on structural steel, for example, by fiber discs in grain 36. It is the first choice of professionals when it comes to surface finishing. Simple attachment with Velcro fastener.
This text is machine translated.
Features
Hook-and-loop fastener
Scope of delivery
EXPERT N477 SCM disc for angle grinder, 115 x 22 mm, extra coarse
System requirements
Hook-and-loop fastener
Description
Up to 4 times faster than a standard disc. - For professional metal workers, a beautiful surface is very important. However, surface finishing can be a very time-consuming task. By minimizing the process steps required for a perfect finish, the Expert N477 disc ensures efficiency without compromising on quality. The Expert N477 Surface Conditioning Material Disc is part of the Bosch Surface Structure range of high-performance abrasives. It combines the toughness of ceramic-coated aluminum oxide grains with a 3D nonwoven structure to provide a fast cutting SCM that does not smear. These discs are ideal for balancing scratches, which are left on structural steel, for example, by fiber discs in grain 36. It is the first choice of professionals when it comes to surface finishing. Simple attachment with Velcro fastener.
This text is machine translated.
Features
Hook-and-loop fastener
Scope of delivery
EXPERT N477 SCM disc for angle grinder, 115 x 22 mm, extra coarse