• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 779913 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

3M™ fiber disc 782C, 125 mm x 22 mm, 36+

  • Unique 3M precision grain technology
  • Reliable performance at medium and low contact pressure
  • Exceptionally long life
  • Attractive Price-/performance ratio
  • For the construction steel area
  • '3M Cubitron Abrasive Grain' logo with a red '3M' text and a black, geometric design on the right side.

Technical specifications

Product type

Abrasive fibre disc

(Ø)

125 mm

Bore Ø

22 mm

Grit size

36

Material

Fibre

Material suitability

Structural steel

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909808 3M 779913 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

Description

The 3M™ 782C fiber disc developed for rapid removal onto structural steel is distinguished by its outstanding cutting characteristics, long life and easy handling. The performance of these discs represents a great step forward compared to conventional fiber discs. Thanks to the advanced abrasive technology, this fiber disc is an excellent choice for demanding applications such as the removal of welds, blends and surface machining.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)