• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7100349581 Abrasive fibre disc Diameter 125 mm 25 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Abrasive fibre disc

(Ø)

125 mm

Bore Ø

22 mm

Material

Ceramic

Material suitability

Stainless steel

Content

25 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387267 3M 7100349581 Abrasive fibre disc Diameter 125 mm 25 pc(s)

Description

The 3M™ Cubitron™ 3 Fiber Disk 1187C delivers significant productivity gains in medium to heavy sanding thanks to our exceptionally powerful revised 3M precision shaped grain and fixed fiber base. This disc offers a higher rate of removal, longer durability and longer service life than other fiber discs – all with less grinding pressure.

REVISED 3M PRECISIONFORM CORNER:
3M has revised the precision-shaped ceramic triangular grain, using proprietary advances in grain shape to create angular structures that continually break into new sharp grain tips. It therefore wears evenly and runs cool with optimum mineral leakage.

A TRANSFER RATE ON A NEW LEVEL:
Provides up to 53 % faster initial rate and up to 43 % sustained higher rate of removal compared to the 3M™ Cubitron™ II 987C, 36+ fiber disc

COOLER GRIND:
Possesses an abrasive device and requires less contact pressure while using. This allows for predictable wear and helps to reduce metal discoloration and the risk of stress cracks in temperature-sensitive alloys such as stainless steel and non-ferrous metals

STABLE CONSTRUCTION:
A solid fiber base and a strong synthetic resin bond provide a long service life and tear resistance in demanding grinding applications such as grinding under medium to Hohem pressure, removing welding seams and chamfering - even in robot applications

LONG-LIFE:
Preserves super-sharp tips that cut exceptionally fast over the entire life of the fiber disc and at many different pressures

CONSISTENTLY PRODUCTIVE:
Designed to produce more parts per disc. At the same time, abrasive waste, change of abrasives and downtime are reduced.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)