• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901474 Mop wheel Diameter 125 mm Bore diameter 125 mm Stainless steel, Steel plate, Wood, Non-ferr

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mop wheel

(Ø)

125 mm

Bore Ø

125 mm

Dim

(Ø) 125 mm

Material suitability

Stainless steel

Steel plate

Wood

Non-ferrous metal

Steel

Type (Bosch)

Bosch Professional (blue)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454710 Bosch Accessories 2608901474 Mop wheel Diameter 125 mm Bore diameter 125 mm Stainless steel, Steel plate, Wood, Non-ferr

Description

Bosch EXPERT SCM medium disk 125mm N475

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)