• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 207083 LSZ F VISION Mop wheel Diameter 115 mm Bore diameter 22.23 mm Steel 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

814939 high-grade steel pH low hole bit

  • The ingenious one
  • Symbol image for Rhodius 207083 LSZ F VISION Mop wheel Diameter 115 mm Bore diameter 22.23 mm Steel 1 pc(s)

Technical specifications

Product type

Mop wheel

(Ø)

115 mm

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

Material suitability

Steel

Content

1 pc(s)

Inside Ø

22,23 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814678 Rhodius 207083 LSZ F VISION Mop wheel Diameter 115 mm Bore diameter 22.23 mm Steel 1 pc(s)

Description

DIN 5260-PH, ISO 8764-PH, tough-hard execution high-grade steel . Iron and sulphur free

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)