• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901758 2608901758 Solid carbide metal Hammer drill bit 6.5 mm Total length 225 mm SDS-Plus 1 pc(s)

1/29
Product type
Hammer drill bit
Drill hole Ø
6.5 mm
Material
Solid carbide metal
Material suitability
Stone
Masonry
Working length
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

6.5 mm

Material

Solid carbide metal

Material suitability

Stone

Masonry

Working length

100 mm

Content

1 pc(s)

Total length

225 mm

Tool holder

SDS-Plus

Length

100 mm

225 mm

SDS-plus

100

4

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

6.50 mm

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314623 Bosch Accessories 2608901758 2608901758 Solid carbide metal Hammer drill bit 6.5 mm Total length 225 mm SDS-Plus 1 pc(s)

Description

Drill into reinforced concrete with improved dust reduction! Penetrates reinforced concrete with a full carbide head with 4 cutters Installers and construction workers know only too well that when drilling into concrete large quantities of dust are generated. This is particularly unpleasant when drilling overhead or when drilling and cleaning chemical or mechanical plugs. We have developed the EXPERT SDS Clean plus-8X drill for this demanding work. With this set you can drill and remove dust and increased accuracy and laborious cleaning tasks EXPERT SDS Clean plus-8X removes dust when you need to drill over head or a whole series of holes for mechanical or chemical plugs. The drill is equipped with a solid carbide head with 4 cutting edges and an internal suction channel. The accessories are used together with the SDS Clean plus connection, suitable for all SDS Clean plus 8X drills and is also easy to install as well as remove. The connection connects the drill with dust extraction so that dust and small drilling material can be extracted from the drill hole through the integrated suction channel. The pre-mounted dust cap supports the collection of dirt and dust as soon as you start drilling. Highly efficient dust removal with Bosch particle control

This text is machine translated.