• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901770 2608901770 Hammer drill bit 14 mm SDS-Plus 1 pc(s)

1/26
Product type
Hammer drill bit
Drill hole Ø
14 mm
Material suitability
Stone
Masonry
Working length
27 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

14 mm

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Tool holder

SDS-Plus

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060762 Bosch Accessories 2608901770 2608901770 Hammer drill bit 14 mm SDS-Plus 1 pc(s)

Description

Drill into reinforced concrete with improved dust reduction! Penetrates reinforced concrete with 4 cutters solid carbide head. Drilling precise holes in concrete is only one step in the installation of chemical dowels. The next step is time-consuming cleaning work. Everything is different with the EXPERT SDS Clean plus-8X. The system drills holes and simultaneously removes dust. This accelerates and simplifies the installation of chemical plugs. We have developed EXPERT SDS Clean plus-8X drills for construction workers and installers who need to drill holes for chemical plugs. The drill is equipped with a solid carbide head with 4 cutting edges and a robust vacuum cleaner tube. The accessories are used together with the SDS Clean plus connection, suitable for all SDS Clean plus 8X drills and is also easy to install as well as remove. So you get a powerful drill that is easy to clean when plugged (just remove the suction pipe from the drill) and a new dust reduction technology that allows you to prepare holes for chemical plugs faster and ensure cleaner air at the workplace. Highly efficient dust removal with Bosch particle control.

This text is machine translated.