• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901852 Hinge hole drill bit 26 mm 1 pc(s)

1/19
Product type
Hinge hole drill bit
Drill hole Ø
26 mm
Material
Carbide metal
Shank Ø
8 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hinge hole drill bit

Drill hole Ø

26 mm

Material

Carbide metal

Material properties

cut

Shank Ø

8 mm

Content

1 pc(s)

Working length

60 mm

26.00 mm

90 mm

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410512 Bosch Accessories 2608901852 Hinge hole drill bit 26 mm 1 pc(s)

Description

Superior life when drilling into layered wood! Fine-ground, sharp, high-performance carbide tip Mounting hinges requires neatly positioned holes, which in turn require a hinge drill that retains its sharpness for long and allows perfect drilling without a splitter. For this purpose, we have developed the EXPERT Laminated Wood – our exceptionally long-lasting hinge drill, which can be used to drill clean and precise holes in laminated wood and plywood. Whether clean, splinter-free holes for door hinges, countersunk holes or other types of holes in wood, with the EXPERT Laminated Wood and its sharp carbide cutting edges, you can create any work with ease. The drill was developed for use on stationary machines. Outstanding life thanks to Bosch carbide technology

This text is machine translated.