• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901959 2608901959 Hole saw 35 mm carbide-tipped 1 pc(s)

1/12
Product type
Hole saw
Drill hole Ø
35 mm
Material
Carbide metal
Material suitability
Stainless steel (non-corrosive)
Working length
5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hole saw

Drill hole Ø

35 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Stainless steel (non-corrosive)

Working length

5 mm

Length

5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732560 Bosch Accessories 2608901959 2608901959 Hole saw 35 mm carbide-tipped 1 pc(s)

Description

Long life when cutting holes in stainless steel! Polished and sharpened fine carbide teeth for strength, durability and precision Cutting holes in steel sheets is not comparable to other hole sawing applications. It is essential to be extremely precise in industrial environments or when working on vehicles. The material is usually very tough and can destroy conventional bi-metal hole saws. The EXPERT Sheet Metal solves all these problems because it is made of compact, high-quality technology. This hole saw combines the best properties in a compact shape: It is durable, accurate and optimized for high-quality sheet metal work. Outstanding life thanks to Bosch carbide technology

This text is machine translated.