• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902102 Fraise bit 1 pc(s)

1/17
Product type
Fraise bit
Material suitability
Softwood
Content
1 pc(s)
Working length
100 mm
Type (Bosch)
Bosch Professional (blue)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fraise bit

Material suitability

Softwood

Content

1 pc(s)

Working length

100 mm

Type (Bosch)

Bosch Professional (blue)

152 mm

6.35 mm

32.00 mm

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732693 Bosch Accessories 2608902102 Fraise bit 1 pc(s)

Description

High-speed drilling in wood! Thread with automatic feed for drilling at high speed and low pressure Flat milling drills are a great accessory for electricians and other installers and construction workers. WAS would be if they could be even faster and more efficient? This is possible with Bosch tip technology. The Bosch EXPERT self cut speed flat milling drill is suitable for all types of soft wood and offers efficiency and comfort for experts who need to drill holes for cables, pipes and other installations. Fast drilling is even easier with Bosch tip technology

This text is machine translated.