• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902112 Fraise bit set 10 mm, 12 mm, 13 mm, 14 mm, 16 mm, 18 mm, 20 mm, 22 mm, 24 mm, 25 mm, 28 mm,

1/10
Product type
Fraise bit set
Drill hole Ø
10 mm
12 mm
13 mm
14 mm
16 mm
18 mm
20 mm
22 mm
24 mm
25 mm
28 mm
30 mm
32 mm
Material suitability
Softwood
Content
1 pc(s)
Working length
100 mm
100 mm
100 mm
100 mm
100 mm
100 mm
100 mm
100 mm
100 mm
100 mm
100 mm
100 mm
100 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Fraise bit set

Drill hole Ø

10 mm

12 mm

13 mm

14 mm

16 mm

18 mm

20 mm

22 mm

24 mm

25 mm

28 mm

30 mm

32 mm

Show more
Material suitability

Softwood

Content

1 pc(s)

Working length

100 mm

100 mm

100 mm

100 mm

100 mm

100 mm

100 mm

100 mm

100 mm

100 mm

100 mm

100 mm

100 mm

Show more

Other

Other

10-32 mm

13

Other

0

0

0

0

0

0

13

0

0

0

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732708 Bosch Accessories 2608902112 Fraise bit set 10 mm, 12 mm, 13 mm, 14 mm, 16 mm, 18 mm, 20 mm, 22 mm, 24 mm, 25 mm, 28 mm,

Description

High-speed drilling in wood! Thread with automatic feed for drilling at high speed and low pressure Flat milling drills are a great accessory for electricians and other installers and construction workers. WAS would be if they could be even faster and more efficient? This is possible with Bosch tip technology. The Bosch EXPERT self cut speed flat milling drill is suitable for all types of soft wood and offers efficiency and comfort for experts who need to drill holes for cables, pipes and other installations. Fast drilling is even easier with Bosch tip technology

This text is machine translated.

More interesting products

(*All information is plus legal VAT)