• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902129 2608902129 Circular saw blade 210 x 30.0 x 1.4 mm Number of cogs: 66 1 pc(s)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

210 mm

Bore Ø

30.0 mm

Thickness

1.4 mm

Circular saw blade size

210 x 30.0 x 1.4 mm

Material

Carbide

Material suitability

Laminate

Number of cogs

66

Tooth form

ATB

Rotational speed (max.)

7000 U/min

7000 1/min

210 mm

30 mm

2.1 mm

66

1.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732734 Bosch Accessories 2608902129 2608902129 Circular saw blade 210 x 30.0 x 1.4 mm Number of cogs: 66 1 pc(s)

Description

Long life in laminate flooring! Additional coating for more performance and longer durability When cutting laminate panels for kitchen cabinets and countertops, a clean and precise cut is essential to create a flawless work surface. Our EXPERT laminated panel cordless circular saw blades can be cut cleanly and precisely. The fine teeth of the EXPERT laminated panel cordless are sharp ground and were manufactured with the Bosch carbide technology. This makes it very durable and allows for clean, precise cuts. We have added an additional coating to protect against heat and corrosion. The extra thin cut joint reduces friction and ensures that your circular saw consumes less energy so that you can work longer with a single battery charge. Exceptionally robust thanks to Bosch Carbide technology

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.