• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902141 2608902141 Circular saw blade 160 x 20.0 x 1.2 mm Number of cogs: 24 1 pc(s)

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

160 mm

Bore Ø

20.0 mm

Thickness

1.2 mm

Circular saw blade size

160 x 20.0 x 1.2 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

24

Tooth form

ATB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732746 Bosch Accessories 2608902141 2608902141 Circular saw blade 160 x 20.0 x 1.2 mm Number of cogs: 24 1 pc(s)

Description

Excellent life in wood! Additional coating for more power and longer durability If you want to saw wooden beams, you need a circular saw blade that is sharp and strong enough to cut all types of wood and wood composites. With our long-lasting circular saw blade EXPERT Wood you can do all your work with ease and again and again. The fine teeth of EXPERT wood are sharp ground and were manufactured with the Bosch carbide technology. This makes clean and precise cuts, and is also more robust and holds longer than any other circular saw blade for wood in our portfolio. We have added an additional coating to protect against heat build-up and corrosion. Exceptionally robust thanks to Bosch Carbide technology

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.