• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902173 2608902173 Circular saw blade 254 x 30.0 x 1.6 mm Number of cogs: 24 1 pc(s)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

254 mm

Bore Ø

30.0 mm

Thickness

1.6 mm

Circular saw blade size

254 x 30.0 x 1.6 mm

Material suitability

Wood

Number of cogs

24

Rotational speed (max.)

6000 U/min

6000 1/min

254 mm

FALSE

FALSE

30 mm

TRUE

2.1 mm

24

1.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732592 Bosch Accessories 2608902173 2608902173 Circular saw blade 254 x 30.0 x 1.6 mm Number of cogs: 24 1 pc(s)

Description

Excellent life in wood! Extra-thin cut joints and long battery life When cutting baseboards or any type of wood finishing elements, a clean and precise cut is essential to ensure that every detail of the new flooring looks perfect. Our chop and miter saw blade EXPERT Wood Cordless can be used to cut laminate plates cleanly and precisely, as long as the rechargeable battery holds. The fine teeth of the EXPERT Wood Cordless are sharp ground and were manufactured with the Bosch Carbide Technology. This makes clean and precise cuts, and is also more robust and holds longer than any other circular saw blade for wood in our portfolio. We have added an additional coating to protect against heat and corrosion. The extra thin cut joint reduces friction and ensures that your circular saw consumes less energy so that you can work longer with a single battery charge. Exceptionally robust thanks to Bosch Carbide technology

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.