• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902207 2608902207 Circular saw blade 216 x 30.0 x 1.6 mm Number of cogs: 24 1 pc(s)

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

216 mm

Bore Ø

30.0 mm

Thickness

1.6 mm

Circular saw blade size

216 x 30.0 x 1.6 mm

Material

Carbide

Material suitability

Wood

Number of cogs

24

Rotational speed (max.)

8800 U/min

8800 1/min

216 mm

FALSE

FALSE

30 mm

TRUE

2.6 mm

24

1.6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732850 Bosch Accessories 2608902207 2608902207 Circular saw blade 216 x 30.0 x 1.6 mm Number of cogs: 24 1 pc(s)

Description

Excellent life in wood! Additional coating for more performance and longer durability When wood works such as stair steps can be used immediately without rework, the work becomes much easier. To do this, you need a sharp and stable circular saw blade that allows you to saw all kinds of wood and wood composite materials exactly and easily. With our EXPERT Wood you can do the work with ease. The fine teeth of EXPERT wood are sharp ground and were manufactured with the Bosch carbide technology. This makes clean and precise cuts, and is also more robust and holds longer than any other circular saw blade for wood in our portfolio. We have added an additional coating to protect against heat build-up and corrosion. Exceptionally robust thanks to Bosch Carbide technology

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.