• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902215 2608902215 Circular saw blade 165 x 20.0 x 1.3 mm Number of cogs: 56 1 pc(s)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

165 mm

Bore Ø

20.0 mm

Thickness

1.3 mm

Circular saw blade size

165 x 20.0 x 1.3 mm

Material

Carbide

Material suitability

Aluminium

Number of cogs

56

Tooth form

HLTCG

Rotational speed (max.)

11500 U/min

11500 1/min

165 mm

20 mm

1.8 mm

56

1.3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732875 Bosch Accessories 2608902215 2608902215 Circular saw blade 165 x 20.0 x 1.3 mm Number of cogs: 56 1 pc(s)

Description

Excellent life in aluminum! Additional coating for more performance and longer durability If you need to cut aluminum sheets on the construction site, you need a circular saw blade that is sharp, precise and durable. EXPERT Aluminium makes it easy to do the work. The fine teeth of EXPERT aluminum are sharp ground and were manufactured with the Bosch carbide technology. This means the circular saw blade is very long-lasting and allows precise cuts without burrs or rework. We have added an additional coating to protect against heat build-up and corrosion. Exceptionally robust thanks to Bosch Carbide technology

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.