• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902219 2608902219 Circular saw blade 165 x 20.0 x 1.2 mm Number of cogs: 48 1 pc(s)

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

165 mm

Bore Ø

20.0 mm

Thickness

1.2 mm

Circular saw blade size

165 x 20.0 x 1.2 mm

Material

Carbide

Material suitability

Stainless steel

Number of cogs

48

Tooth form

HLTCG

Rotational speed (max.)

4600 U/min

4600 1/min

165 mm

20 mm

1.6 mm

48

1.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732540 Bosch Accessories 2608902219 2608902219 Circular saw blade 165 x 20.0 x 1.2 mm Number of cogs: 48 1 pc(s)

Description

Precise cutting of stainless steel! Extra thin cut joints and long battery life Due to its strength and durability, stainless steel is not easy to cut. Above all, clean and precise cuts are far from easy. We have developed the EXPERT Stainless Steel Cordless Circular Saw Blade to help you cut stainless steel plates and profiles precisely as long as the battery holds. The fine teeth of the EXPERT Stainless Steel Cordless are sharp ground and were manufactured with the Bosch Carbide Technology. This makes it very durable and allows for clean, precise cuts. We have added an additional coating to protect against heat and corrosion. The extra thin cut joint reduces friction and ensures that your circular saw consumes less energy so that you can work longer with a single battery charge. Exceptionally robust thanks to Bosch Carbide technology

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.