• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902235 2608902235 Circular saw blade 250 x 30.0 x 1.8 mm Number of cogs: 60 1 pc(s)

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

250 mm

Bore Ø

30.0 mm

Thickness

1.8 mm

Circular saw blade size

250 x 30.0 x 1.8 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

60

7600 1/min

250 mm

FALSE

FALSE

30 mm

TRUE

2.8 mm

60

1.8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732595 Bosch Accessories 2608902235 2608902235 Circular saw blade 250 x 30.0 x 1.8 mm Number of cogs: 60 1 pc(s)

Description

Excellent life in wood! Additional coating for more performance and longer durability When wood works such as stair steps can be used immediately without rework, the work becomes much easier. To do this, you need a sharp and stable circular saw blade that allows you to saw all kinds of wood and wood composite materials exactly and easily. With our EXPERT Wood you can do the work with ease. The fine teeth of EXPERT wood are sharp ground and were manufactured with the Bosch carbide technology. This makes clean and precise cuts, and is also more robust and holds longer than any other circular saw blade for wood in our portfolio. We have added an additional coating to protect against heat build-up and corrosion. Exceptionally robust thanks to Bosch Carbide technology

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.