• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902247 2608902247 Circular saw blade Number of cogs: 80 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

Number of cogs

80

Tooth form

HLTCG

5000 1/min

305 mm

25.4 mm

2.4 mm

80

1.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732626 Bosch Accessories 2608902247 2608902247 Circular saw blade Number of cogs: 80 1 pc(s)

Description

Excellent life in aluminum! Extra-thin cut joints and long battery life If you need to cut aluminum facade panels on site, a miter saw is usually your preferred tool. We have developed the EXPERT Aluminium Cordless so that you can do your work with ease while the battery holds. The fine teeth of the EXPERT aluminum cordless are sharp ground and were manufactured with the Bosch carbide technology. This means the circular saw blade is very long-lasting and allows precise cuts without burrs or rework. We have added an additional coating to protect against heat and corrosion. The extra thin cut joint reduces friction and ensures that your circular saw consumes less energy so that you can work longer with a single battery charge. Exceptionally robust thanks to Bosch Carbide technology

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.