• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902335 EXPERT Multi Material S1159XHM Sabre saw blade, 3-piece 3 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Recipro saw blade

Material suitability

Steel

Content

3 pc(s)

Type (Bosch)

Bosch Professional (blue)

225 mm

175 mm

FALSE

FALSE

3.0 mm

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732617 Bosch Accessories 2608902335 EXPERT Multi Material S1159XHM Sabre saw blade, 3-piece 3 pc(s)

Description

Excellent life in robust building materials! Progressive tooth separation for cutting material of any thickness Many sheets advertised as "for several Materialien“ function well in wood and soft steel, but fail to cut harder elements such as screws or metal fittings. The EXPERT Multi material does not have such problems: Its carbide teeth cut even the hardest grades of steel constantly. Since the Bosch EXPERT MULTI material saber saw blade lasts so much longer and offers good performance in every material, it is of great value for professionals. They achieve more productivity at work and have to buy fewer sheets. Outstanding life thanks to Bosch carbide technology

This text is machine translated.

More interesting products

(*All information is plus legal VAT)