• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902501 2608902501 Router sandpaper Grit size 320 (Ø) 150 mm 50 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Router sandpaper

Grit size

320

(Ø)

150 mm

Content

50 pc(s)

Dim

(Ø) 150 mm

150 mm

Disc

Paper

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473731 Bosch Accessories 2608902501 2608902501 Router sandpaper Grit size 320 (Ø) 150 mm 50 pc(s)

Description

Fast grinding of paint and wood! The grain alignment in production makes for an aggressive grinding The grinding of large areas takes a lot of time: Many grinding papers quickly get up with dust and lose their abrasion, which means that the actual grinding process needs more time. Through the combination of sharp grains and special technology, which prevents the build-up, the EXPERT C470 sandpaper retains its special abilities. This means that you can work faster and longer without having to compromise on the grinding result. Spend less time grinding or do more work in the same time - with the Bosch EXPERT C470 sandpaper. Extraordinary removal performance with Bosch surface structure

This text is machine translated.