User & Safety Instructions 513596 Bosch Accessories 2609200228 Narrow crown Type 55 3000 pc(s) Dimensions (L x W) 28 mm x 6 mm
Description
Flat wire staples are especially suitable for thin materials if the spine of the staple is not to be pressed into the material that requires tacking. Fine wire staples are the universal tacking material for numerous applications performed by do-it-yourselfers and professionals. Narrow crown staples penetrate deeply and, therefore, provide a particularly firm seating with an unobtrusive staple back. Suitable for fixing wall and ceiling coverings in conjunction with joint or profile wood claws. The glue effect of the resin coat offers a firm hold over a long period of time. Appropriate for tackers from AEG, Bosch, Black & Decker, Buama, Esco, Kwb, Metabo, Novus, Wolfcraft. 6 x 1,08 x 28 mm.
Description
Flat wire staples are especially suitable for thin materials if the spine of the staple is not to be pressed into the material that requires tacking. Fine wire staples are the universal tacking material for numerous applications performed by do-it-yourselfers and professionals. Narrow crown staples penetrate deeply and, therefore, provide a particularly firm seating with an unobtrusive staple back. Suitable for fixing wall and ceiling coverings in conjunction with joint or profile wood claws. The glue effect of the resin coat offers a firm hold over a long period of time. Appropriate for tackers from AEG, Bosch, Black & Decker, Buama, Esco, Kwb, Metabo, Novus, Wolfcraft. 6 x 1,08 x 28 mm.