• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609200212 Staple strip Type 53 5000 pc(s) Dimensions (L x W) 12 mm x 11.4 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5000 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Staple strip

Staple type

Type 53

Content

5000 pc(s)

Dim

(L x W) 12 mm x 11.4 mm

Length

12 mm

Width

11.4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 513550 Bosch Accessories 2609200212 Staple strip Type 53 5000 pc(s) Dimensions (L x W) 12 mm x 11.4 mm

Description

Flat wire staples are especially suitable for thin materials if the spine of the staple is not to be pressed into the material that requires tacking. Fine wire staples are the universal tacking material for numerous applications performed by do-it-yourselfers and professionals. Narrow crown staples penetrate deeply and, therefore, provide a particularly firm seating with an unobtrusive staple back. Suitable for e.g. textiles, cardboard, flat wooden slats, woven wire. Appropriate for tackers from AEG, Arrow, Black & Decker, Bosch, Esco, Kwb, Maestri, Mekano, Metabo, Neckermann/Bullcraft, Novus, Outifrance, Piranha, Rocagraf, Stanley, Skil Wolfcraft. 11,4 x 0,74 x 12 mm.

More interesting products

(*All information is plus legal VAT)