• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4137875 Narrow crown 3000 pc(s) Dimensions (L x W) 19 mm x 5.7 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

51 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3000 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tacker staple 19mm

  • 3000 pieces
  • 'Staple symbol with dimension 19 mm' indicates the length of a staple.
  • '5.7 mm' staple symbol, indicates the width of a staple leg.<br><br>Note: In British English, decimal points are used instead of commas for decimal numbers, and the spelling and terminology remain consistent with the original meaning.
  • '3,000 pcs.' indicates a quantity of 3,000 pieces.

Technical specifications

Product type

Narrow crown

Content

3000 pc(s)

Dim

(L x W) 19 mm x 5.7 mm

Length

19 mm

Width

5.7 mm

Material

Steel (galvanized)

Material properties

zinc plated

Suitable for

TE-CN 18 Li

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749702 Einhell 4137875 Narrow crown 3000 pc(s) Dimensions (L x W) 19 mm x 5.7 mm

Description

They are supplied in a 3000-piece package. The clips are 19 mm high and 5.7 mm wide. The clips can be used with the Einhell Battery Nail Gun/Tacker TE-CN 18, among others.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 206.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)