• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255019 2609255019 HSS Metal twist drill bit 9 mm Total length 125 mm rolled DIN 338 Cylinder shank

1/2
Product type
Metal twist drill bit
Drill hole Ø
9 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Non-ferrous metal
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

9 mm

Drill hole Ø tolerance limit

h 8

Tip angle

118°

Content

1 pc(s)

Material

HSS

Material properties

rolled

Material suitability

Metal

Non-ferrous metal

Plastic

Tool holder

Cylinder shank

Shank Ø

9 mm

Working length

81 mm

Total length

125 mm

Length

125 mm

Shank diameter

9.0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1005929 Bosch Accessories 2609255019 2609255019 HSS Metal twist drill bit 9 mm Total length 125 mm rolled DIN 338 Cylinder shank

Description

Metal drill bit HSS-R, DIN 338. The versatile and robust metal drill bits. A robust twist drill bit from high-speed steel, high elasticity and low risk of breakage due to warmverformter production. Universally suitable for a wide range of metals and hard plastics. Also in the set. Coolant recommended!. Universally suitable with low risk of breakage. Versatile by drilling point with 118°. Roll-rolled spiral with more polished chamfers, steam-started. Drill color black. Right cutting twist drill bit type N, diameter tolerance H8.

Features

  • Universally suitable with low risk of breakage
  • Versatile by drilling point with 118°
  • Roll-milled spiral with more polished chamfers, steam-started
  • Drill Color black
  • Right-cutting twist drill bit type N, diameter tolerance H8.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.