• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255053 2609255053 HSS Metal twist drill bit 8 mm Total length 117 mm cut DIN 338 Cylinder shank 1

1/2
Product type
Metal twist drill bit
Drill hole Ø
8 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

8 mm

Drill hole Ø tolerance limit

h 8

Tip angle

118°

Content

1 pc(s)

Material

HSS

Material properties

cut

Material suitability

Metal

Plastic

Non-ferrous metal

Tool holder

Cylinder shank

Shank Ø

8.5 mm

Working length

75 mm

Total length

117 mm

Length

117 mm

Shank diameter

8.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1005963 Bosch Accessories 2609255053 2609255053 HSS Metal twist drill bit 8 mm Total length 117 mm cut DIN 338 Cylinder shank 1

Description

Metal drill bit HSS-G, DIN 338. The professional drill for all cases. A precision-ground, right-rotating twist drill bit from high-speed steel, from the full ground with very good drilling progress. Universally suitable for a wide range of metals and hard plastics. Also in the set. Coolant recommended!. From the full-polished, high concentricity. Drill bit with 118°. Drill color blank. Right cutting twist drill bit, diameter tolerance H8.

Features

  • From the full-polished, high concentricity
  • Drilling point with 118°
  • Drill Color blank
  • Right-cutting twist drill bit, diameter tolerance H8.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.