• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255088 HSS Metal twist drill bit 1 mm Total length 34 mm TiN DIN 338 Cylinder shank 1 pc(s)

1/2
Product type
Metal twist drill bit
Drill hole Ø
1 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Perspex
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

1 mm

Drill hole Ø tolerance limit

h 8

Tip angle

135°

Content

1 pc(s)

Material

HSS

Material properties

TiN

Material suitability

Metal

Plastic

Non-ferrous metal

Perspex

Tool holder

Cylinder shank

Shank Ø

1 mm

Working length

12 mm

Total length

34 mm

Length

34 mm

Shank diameter

1.0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1005998 Bosch Accessories 2609255088 HSS Metal twist drill bit 1 mm Total length 34 mm TiN DIN 338 Cylinder shank 1 pc(s)

Description

Metal drill bit HSS-TiN, DIN 338. For fast and clean drilling with the highest surface quality. A full ground, right-rotating twist drill bit from high-speed steel. Safe drilling without Vorkornen. Faster drilling progress with the lowest friction. Universally suitable for a wide range of metals, Plexiglas and hard plastics - not for aluminum! Also in the set. Coolant recommended!. Drill bit with 135° and cross-grinding DIN1412 C. Diameter tolerance H8. Titanium nitride coating. Drill color golden. Right cutting twist drill bit.

Features

  • Drill bit with 135° and cross-grinding according to DIN 1412 C
  • diameter tolerance h 8
  • titanium-nitride coating
  • Drill Color golden
  • Right-cutting twist drill bit.

Hints

Coolant recommended! This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.