• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255200 Wood twist drill bit 3 mm Total length 60 mm Cylinder shank 1 pc(s)

1/2
Image similar
Product type
Wood twist drill bit
Drill hole Ø
3 mm
Material suitability
Wood
Tool holder
Cylinder shank
Shank Ø
3 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.91 / piece)
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

3 mm

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

3 mm

Content

1 pc(s)

Working length

32 mm

Total length

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818662 Bosch Accessories 2609255200 Wood twist drill bit 3 mm Total length 60 mm Cylinder shank 1 pc(s)

Description

Wood twist drill bit. For clean and ausrissfreies drilling. A according to your own, strict factory standard manufactured wood twist drill bits with brad point and shoulder cutter for precision drilling. Suitable for soft and hard wood. Also in the set. With brad point for point-exact drilling. Ground phase. Drill color black.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)